
GRM32NR71H184MA01K | |
|---|---|
DigiKey Part Number | 490-GRM32NR71H184MA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32NR71H184MA01K |
Description | CAP CER 0.18UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM32NR71H184MA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.35579 | $2,846.32 |
| Unit Price without GST: | $0.35579 |
|---|---|
| Unit Price with GST: | $0.40916 |

