
KRM55WR71E686MH01L | |
|---|---|
DigiKey Part Number | 490-17694-2-ND - Tape & Reel (TR) 490-17694-1-ND - Cut Tape (CT) 490-17694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55WR71E686MH01L |
Description | CAP CER 68UF 25V X7R SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55WR71E686MH01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.97000 | $8.97 |
| 10 | $6.25700 | $62.57 |
| 50 | $5.48620 | $274.31 |
| 100 | $4.81500 | $481.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $4.74325 | $948.65 |
| 400 | $4.59460 | $1,837.84 |
| 600 | $4.54845 | $2,729.07 |
| 1,000 | $4.50003 | $4,500.03 |
| 1,400 | $4.45040 | $6,230.56 |
| 2,000 | $4.40112 | $8,802.24 |
| 2,400 | $4.38610 | $10,526.64 |
| Unit Price without GST: | $8.97000 |
|---|---|
| Unit Price with GST: | $10.31550 |

