RHEL82A102K1M1A03A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 0
Unit Price: $0.27178
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHEL82A102K1M1A03A

DigiKey Part Number
490-12886-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHEL82A102K1M1A03A
Description
CAP CER 1000PF 100V X8L RADIAL
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
EDA/CAD Models
RHEL82A102K1M1A03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types