ZRB188R61A226ME05K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 1,648
Unit Price: $1.22000
Datasheet
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRB188R61A226ME05K

DigiKey Part Number
490-ZRB188R61A226ME05KTR-ND - Tape & Reel (TR)
490-ZRB188R61A226ME05KCT-ND - Cut Tape (CT)
490-ZRB188R61A226ME05KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZRB188R61A226ME05K
Description
CAP CER 22UF 10V X5R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ZRB188R61A226ME05K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Interposer Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.68700$6.87
50$0.51960$25.98
100$0.46860$46.86
500$0.38208$191.04
1,000$0.35537$355.37
2,500$0.32719$817.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.30644$2,451.52
16,000$0.29394$4,703.04
24,000$0.28768$6,904.32
40,000$0.28074$11,229.60
56,000$0.27668$15,494.08
Manufacturers Standard Package
Unit Price without GST:$1.11000
Unit Price with GST:$1.27650