


D1U54P-M-800-12-HB4BC | |
|---|---|
DigiKey Part Number | 811-D1U54P-M-800-12-HB4BC-ND |
Manufacturer | |
Manufacturer Product Number | D1U54P-M-800-12-HB4BC |
Description | AC/DC CONVERTER 12V 800W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 305 VAC, 260 ~ 400 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 260 ~ 400 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 66.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 94% | |
Operating Temperature | -5°C ~ 50°C | |
Features | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 9.31" L x 2.14" W x 1.57" H (236.6mm x 54.4mm x 40.0mm) | |
Approval Agency | CB, CCC, cCSAus, CE, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $660.91040 | $66,091.04 |
| Unit Price without GST: | $660.91040 |
|---|---|
| Unit Price with GST: | $760.04696 |

