



D1U54P-W-450-12-HB4C | |
|---|---|
DigiKey Part Number | 811-3296-ND |
Manufacturer | |
Manufacturer Product Number | D1U54P-W-450-12-HB4C |
Description | AC/DC CONVERTER 12V 450W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 37.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -5°C ~ 50°C | |
Features | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 9.00" L x 2.15" W x 1.57" H (228.6mm x 54.6mm x 39.9mm) | |
Approval Agency | BMSI, CB, cCSAus, CE, CQC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $520.45000 | $520.45 |
| 3 | $489.64333 | $1,468.93 |
| 5 | $475.94600 | $2,379.73 |
| 10 | $457.97200 | $4,579.72 |
| 25 | $435.24720 | $10,881.18 |
| Unit Price without GST: | $520.45000 |
|---|---|
| Unit Price with GST: | $598.51750 |

