
BR68 | |
|---|---|
DigiKey Part Number | 1913-BR68-ND |
Manufacturer | |
Manufacturer Product Number | BR68 |
Description | BRIDGE RECT 1PHASE 800V 6A BR-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole BR-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, BR-6 | |
Supplier Device Package | BR-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.21834 | $2,436.68 |
| Unit Price without GST: | $1.21834 |
|---|---|
| Unit Price with GST: | $1.40109 |

