
85036-A0 | |
|---|---|
DigiKey Part Number | 470-85036-A0TR-ND - Tape & Reel (TR) 470-85036-A0CT-ND - Cut Tape (CT) 470-85036-A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 85036-A0 |
Description | FIXED IND 100UH 1.35 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Thick Film Inductor 1.35Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current - Saturation (Isat) | 250mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.35Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -45°C ~ 250°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.300" W (7.62mm x 7.62mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.73000 | $152.73 |
| 10 | $143.39300 | $1,433.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $117.15110 | $11,715.11 |
| Unit Price without GST: | $152.73000 |
|---|---|
| Unit Price with GST: | $175.63950 |

