Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVCH162245DL,11 | |
|---|---|
DigiKey Part Number | 74ALVCH162245DL,11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVCH162245DL,11 |
Description | IC TXRX NON-INVERT 3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.31487 | $1,314.87 |
| 2,000 | $1.27739 | $2,554.78 |
| 3,000 | $1.25863 | $3,775.89 |
| 5,000 | $1.23785 | $6,189.25 |
| 7,000 | $1.22569 | $8,579.83 |
| 10,000 | $1.21401 | $12,140.10 |
| Unit Price without GST: | $1.31487 |
|---|---|
| Unit Price with GST: | $1.51210 |





