Parametric Equivalent

74CBTLV3257BQ-Q10X | |
|---|---|
DigiKey Part Number | 1727-74CBTLV3257BQ-Q10XTR-ND - Tape & Reel (TR) 1727-74CBTLV3257BQ-Q10XCT-ND - Cut Tape (CT) 1727-74CBTLV3257BQ-Q10XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3257BQ-Q10X |
Description | IC MUX/DEMUX 4 X 1:2 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 3.6V |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 125°C (TA) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-VFQFN Exposed Pad |
Circuit 4 x 1:2 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Independent Circuits 4 | Base Product Number |
Voltage Supply Source Single Supply |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3257BQ,115 | Nexperia USA Inc. | 0 | 1727-4524-1-ND | $0.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.73900 | $7.39 |
| 25 | $0.66280 | $16.57 |
| 100 | $0.57770 | $57.77 |
| 250 | $0.53708 | $134.27 |
| 500 | $0.51262 | $256.31 |
| 1,000 | $0.50012 | $500.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50339 | $1,510.17 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.20750 |


