Parametric Equivalent

74HCT1G32GZYL | |
|---|---|
DigiKey Part Number | 1727-74HCT1G32GZYLTR-ND - Tape & Reel (TR) 1727-74HCT1G32GZYLCT-ND - Cut Tape (CT) 1727-74HCT1G32GZYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G32GZYL |
Description | 74HCT1G32GZ/SOT8065/XSON5 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 1.6V | |
Max Propagation Delay @ V, Max CL | 27ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-XSON (1.1x0.85) | |
Package / Case | 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.20500 | $2.05 |
| 25 | $0.17960 | $4.49 |
| 100 | $0.15250 | $15.25 |
| 250 | $0.13964 | $34.91 |
| 500 | $0.13184 | $65.92 |
| 1,000 | $0.12538 | $125.38 |
| 2,500 | $0.11858 | $296.45 |
| 5,000 | $0.11447 | $572.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11109 | $1,110.90 |
| 20,000 | $0.10831 | $2,166.20 |
| 30,000 | $0.10692 | $3,207.60 |
| 50,000 | $0.10538 | $5,269.00 |
| 70,000 | $0.10448 | $7,313.60 |
| 100,000 | $0.10361 | $10,361.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |


