Parametric Equivalent

74LVC1G86GZ-Q100YL | |
|---|---|
DigiKey Part Number | 1727-74LVC1G86GZ-Q100YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86GZ-Q100YL |
Description | 74LVC1G86GZ-Q100/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-XSON (1.1x0.85) | |
Package / Case | 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12745 | $1,274.50 |
| 20,000 | $0.12434 | $2,486.80 |
| 30,000 | $0.12278 | $3,683.40 |
| 50,000 | $0.12106 | $6,053.00 |
| 70,000 | $0.12005 | $8,403.50 |
| 100,000 | $0.11908 | $11,908.00 |
| Unit Price without GST: | $0.12745 |
|---|---|
| Unit Price with GST: | $0.14657 |


