Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 420 mW Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC68-25PA,115

DigiKey Part Number
1727-2353-2-ND - Tape & Reel (TR)
1727-2353-1-ND - Cut Tape (CT)
1727-2353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC68-25PA,115
Description
TRANS NPN 20V 2A 3HUSON
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 420 mW Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 500mA, 1V
Power - Max
420 mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
3-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.55500$5.55
100$0.35280$35.28
500$0.26462$132.31
1,000$0.23611$236.11
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19986$599.58
6,000$0.18158$1,089.48
9,000$0.17226$1,550.34
15,000$0.16179$2,426.85
21,000$0.15559$3,267.39
30,000$0.14956$4,486.80
75,000$0.13679$10,259.25
Manufacturers Standard Package
Unit Price without GST:$0.90000
Unit Price with GST:$1.03500