


BZX384-C11-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-C11-QXTR-ND - Tape & Reel (TR) 1727-BZX384-C11-QXCT-ND - Cut Tape (CT) 1727-BZX384-C11-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C11-QX |
Description | DIODE ZENER 11V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.19200 | $1.92 |
| 100 | $0.11800 | $11.80 |
| 500 | $0.08568 | $42.84 |
| 1,000 | $0.07521 | $75.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06184 | $185.52 |
| 6,000 | $0.05507 | $330.42 |
| 9,000 | $0.05162 | $464.58 |
| 15,000 | $0.04773 | $715.95 |
| 21,000 | $0.04543 | $954.03 |
| 30,000 | $0.04319 | $1,295.70 |
| 75,000 | $0.03826 | $2,869.50 |
| 150,000 | $0.03522 | $5,283.00 |
| 300,000 | $0.03266 | $9,798.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |

