


BZX84W-B13F | |
|---|---|
DigiKey Part Number | 1727-8252-2-ND - Tape & Reel (TR) 1727-8252-1-ND - Cut Tape (CT) 1727-8252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B13F |
Description | DIODE ZENER 13V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05344 | $534.40 |
| 20,000 | $0.04819 | $963.80 |
| 30,000 | $0.04552 | $1,365.60 |
| 50,000 | $0.04251 | $2,125.50 |
| 70,000 | $0.04073 | $2,851.10 |
| 100,000 | $0.03899 | $3,899.00 |
| 250,000 | $0.03519 | $8,797.50 |
| 500,000 | $0.03288 | $16,440.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.21000 | $2.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.25200 | $2.52 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |

