Direct

BZX884-C6V8-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884-C6V8-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884-C6V8-QYL |
Description | IC |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±5% Surface Mount DFN1006-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06636 | $663.60 |
| 20,000 | $0.06007 | $1,201.40 |
| 30,000 | $0.05686 | $1,705.80 |
| 50,000 | $0.05326 | $2,663.00 |
| 70,000 | $0.05112 | $3,578.40 |
| 100,000 | $0.04905 | $4,905.00 |
| 250,000 | $0.04449 | $11,122.50 |
| Unit Price without GST: | $0.06636 |
|---|---|
| Unit Price with GST: | $0.07631 |


