Parametric Equivalent

BZX8850-B3V6YL | |
|---|---|
DigiKey Part Number | 1727-BZX8850-B3V6YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850-B3V6YL |
Description | DIODE ZENER 3.6V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08200 | $820.00 |
| 20,000 | $0.07451 | $1,490.20 |
| 30,000 | $0.07069 | $2,120.70 |
| 50,000 | $0.06639 | $3,319.50 |
| 70,000 | $0.06385 | $4,469.50 |
| 100,000 | $0.06138 | $6,138.00 |
| 250,000 | $0.05618 | $14,045.00 |
| Unit Price without GST: | $0.08200 |
|---|---|
| Unit Price with GST: | $0.09430 |


