
PDTA114TM,315 | |
|---|---|
DigiKey Part Number | 1727-PDTA114TM,315TR-ND - Tape & Reel (TR) 1727-PDTA114TM,315CT-ND - Cut Tape (CT) 1727-PDTA114TM,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA114TM,315 |
Description | TRANS PREBIAS PNP 50V SOT883 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PDTA114TM,315 Models |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Grade Automotive |
Transistor Type PNP - Pre-Biased | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-101, SOT-883 |
Resistors Included R1 Only | Supplier Device Package SOT-883 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26000 | $2.60 |
| 100 | $0.16060 | $16.06 |
| 500 | $0.11748 | $58.74 |
| 1,000 | $0.10347 | $103.47 |
| 2,000 | $0.09166 | $183.32 |
| 5,000 | $0.07883 | $394.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06687 | $668.70 |
| 20,000 | $0.06055 | $1,211.00 |
| 30,000 | $0.05733 | $1,719.90 |
| 50,000 | $0.05387 | $2,693.50 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.49450 |

