PDTC123YT,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,656
Unit Price: $0.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


onsemi
In Stock: 3,869
Unit Price: $0.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 372
Unit Price: $0.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,014
Unit Price: $0.40000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,839
Unit Price: $0.33000
Datasheet

Similar


onsemi
In Stock: 33,877
Unit Price: $0.29000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC123YT,215

DigiKey Part Number
1727-6277-2-ND - Tape & Reel (TR)
1727-6277-1-ND - Cut Tape (CT)
1727-6277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC123YT,215
Description
TRANS PREBIAS NPN 50V TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTC123YT,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.13700$1.37
100$0.08440$8.44
500$0.06090$30.45
1,000$0.05324$53.24
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04343$130.29
6,000$0.03847$230.82
9,000$0.03593$323.37
15,000$0.03308$496.20
21,000$0.03139$659.19
30,000$0.02974$892.20
75,000$0.02612$1,959.00
150,000$0.02388$3,582.00
300,000$0.02200$6,600.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300