PMEG2002AESFBYL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 120
Unit Price: $0.90000
Datasheet
Diode 20 V 200mA Surface Mount DSN0603B-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2002AESFBYL

DigiKey Part Number
1727-7496-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG2002AESFBYL
Description
DIODE SCHOTT 20V 200MA DSN0603B2
Customer Reference
Detailed Description
Diode 20 V 200mA Surface Mount DSN0603B-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
375 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.9 ns
Current - Reverse Leakage @ Vr
45 µA @ 20 V
Capacitance @ Vr, F
25pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DSN0603B-2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,671,920 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,671,920In Stock
Ships from Rochester Electronics, LLC