Similar
Similar

PMEG2005EGWX | |
|---|---|
DigiKey Part Number | 1727-7329-2-ND - Tape & Reel (TR) 1727-7329-1-ND - Cut Tape (CT) 1727-7329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005EGWX |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Mfr | Capacitance @ Vr, F 66pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 390 mV @ 500 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0520LW RHG | Taiwan Semiconductor Corporation | 4,636 | 1801-B0520LWRHGCT-ND | $0.71000 | Similar |
| B0530W RHG | Taiwan Semiconductor Corporation | 4,981 | B0530WRHGCT-ND | $0.66000 | Similar |


