21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SOD-128/CFP5
SOD-128

PTVS13VP1UP-QX

DigiKey Part Number
1727-PTVS13VP1UP-QXTR-ND - Tape & Reel (TR)
1727-PTVS13VP1UP-QXCT-ND - Cut Tape (CT)
1727-PTVS13VP1UP-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS13VP1UP-QX
Description
TVS DIODE 13VWM 21.5VC SOD1285
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V (Max)
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
27.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,900
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.76000$7.60
100$0.48780$48.78
500$0.37006$185.03
1,000$0.33206$332.06
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28375$851.25
6,000$0.25940$1,556.40
9,000$0.24700$2,223.00
15,000$0.23305$3,495.75
21,000$0.22479$4,720.59
30,000$0.21677$6,503.10
75,000$0.21055$15,791.25
Manufacturers Standard Package
Unit Price without GST:$1.22000
Unit Price with GST:$1.40300