
PTVS5V0Z1UCLZ | |
|---|---|
DigiKey Part Number | 1727-PTVS5V0Z1UCLZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS5V0Z1UCLZ |
Description | TVS DIODE 5VWM 10VC DFN10062 |
Customer Reference | |
Detailed Description | 10V Clamp 44A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 44A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package |

