PZU16B2A-QX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9,870
Unit Price: $0.40000
Datasheet
Zener Diode 16.18 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU16B2A-QX

DigiKey Part Number
1727-PZU16B2A-QXTR-ND - Tape & Reel (TR)
1727-PZU16B2A-QXCT-ND - Cut Tape (CT)
1727-PZU16B2A-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU16B2A-QX
Description
DIODE ZENER 16.18V 320MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 16.18 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
320 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 µA @ 12 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B16S R9GTaiwan Semiconductor Corporation9,8701801-BZT52B16SR9GCT-ND$0.40000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08078$242.34
6,000$0.07227$433.62
9,000$0.06793$611.37
15,000$0.06304$945.60
21,000$0.06015$1,263.15
30,000$0.05733$1,719.90
Manufacturers Standard Package
Unit Price without GST:$0.08078
Unit Price with GST:$0.09290