
0603B102K500SD | |
|---|---|
DigiKey Part Number | 3372-0603B102K500SDTR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 0603B102K500SD |
Description | CAP CER 1000PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06574 | $1,314.80 |
| Unit Price without GST: | $0.06574 |
|---|---|
| Unit Price with GST: | $0.07560 |

