
778270-01 | |
|---|---|
DigiKey Part Number | 2770-778270-01-ND |
Manufacturer | |
Manufacturer Product Number | 778270-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O PXI |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | PXI | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | 50mV ~ 300V | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 1.8M - Multiplexed |

