Image for 783199-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783199-01

DigiKey Part Number
2770-783199-01-ND
Manufacturer
Manufacturer Product Number
783199-01
Description
HDD 250GB 7200RPM FOR PXI
Customer Reference
Detailed Description
Magnetic Disk (HDD) 250GB
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Memory Size
250GB
Memory Type
Magnetic Disk (HDD)
Form Factor
-
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
-
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.