Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 3µF | |
Tolerance | -5%, +10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.457" L x 0.610" W (37.00mm x 15.50mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Rectangular Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.94000 | $14.94 |
| 10 | $11.19900 | $111.99 |
| 50 | $9.70280 | $485.14 |
| Unit Price without GST: | $14.94000 |
|---|---|
| Unit Price with GST: | $17.18100 |




