
GXC1E221MCQ1GS | |
|---|---|
DigiKey Part Number | GXC1E221MCQ1GTR-ND - Tape & Reel (TR) 493-GXC1E221MCQ1GSCT-ND - Cut Tape (CT) 493-GXC1E221MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1E221MCQ1GS |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.60400 | $16.04 |
| 50 | $1.33540 | $66.77 |
| 100 | $1.20980 | $120.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.99356 | $496.78 |
| 1,000 | $0.92546 | $925.46 |
| 1,500 | $0.89110 | $1,336.65 |
| 2,500 | $0.86964 | $2,174.10 |
| 3,500 | $0.83029 | $2,906.01 |
| 5,000 | $0.80854 | $4,042.70 |
| 6,000 | $0.79821 | $4,789.26 |
| 12,000 | $0.76322 | $9,158.64 |
| 12,500 | $0.76135 | $9,516.88 |
| Unit Price without GST: | $2.69000 |
|---|---|
| Unit Price with GST: | $3.09350 |

