



RNU1E221MDN1KX | |
|---|---|
DigiKey Part Number | 493-14264-1-ND - Cut Tape (CT) 493-14264-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1E221MDN1KX |
Description | CAP ALUM POLY 220UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1E221MDN1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 465 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.65 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.80000 | $4.80 |
| 10 | $2.85900 | $28.59 |
| 50 | $2.51940 | $125.97 |
| 100 | $2.30790 | $230.79 |
| 500 | $1.94428 | $972.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.74677 | $1,746.77 |
| 2,000 | $1.65501 | $3,310.02 |
| 3,000 | $1.60872 | $4,826.16 |
| 5,000 | $1.58807 | $7,940.35 |
| Unit Price without GST: | $4.80000 |
|---|---|
| Unit Price with GST: | $5.52000 |

