



RNU1E221MDNASQPX | |
|---|---|
DigiKey Part Number | 493-16403-2-ND - Tape & Reel (TR) 493-16403-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNU1E221MDNASQPX |
Description | CAP ALUM POLY 220UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1E221MDNASQPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 465 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.65 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.14600 | $31.46 |
| 50 | $2.57020 | $128.51 |
| 100 | $2.35530 | $235.53 |
| 500 | $1.98568 | $992.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.86938 | $1,869.38 |
| 2,000 | $1.77279 | $3,545.58 |
| 3,000 | $1.74331 | $5,229.93 |
| 5,000 | $1.66981 | $8,349.05 |
| 7,000 | $1.64935 | $11,545.45 |
| Unit Price without GST: | $4.90000 |
|---|---|
| Unit Price with GST: | $5.63500 |

