



UHW1J681MHD6TN | |
|---|---|
DigiKey Part Number | 493-14601-1-ND - Cut Tape (CT) 493-14601-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1J681MHD6TN |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J681MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.428 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.38 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.95000 | $4.95 |
| 10 | $3.29900 | $32.99 |
| 50 | $2.61040 | $130.52 |
| 100 | $2.37700 | $237.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.24252 | $560.63 |
| 500 | $2.09782 | $1,048.91 |
| 750 | $1.84271 | $1,382.03 |
| Unit Price without GST: | $4.95000 |
|---|---|
| Unit Price with GST: | $5.69250 |

