18 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM2A180MED1TD

DigiKey Part Number
493-11664-1-ND - Cut Tape (CT)
493-11664-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM2A180MED1TD
Description
CAP ALUM 18UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
18 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2A180MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
220 mA @ 10 kHz
Impedance
670 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.57900$5.79
50$0.42820$21.41
100$0.38050$38.05
500$0.29822$149.11
1,000$0.27221$272.21
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.22260$445.20
Manufacturers Standard Package
Unit Price without GST:$0.93000
Unit Price with GST:$1.06950