



UZT0J101MCL1GB | |
|---|---|
DigiKey Part Number | 493-10160-2-ND - Tape & Reel (TR) 493-10160-1-ND - Cut Tape (CT) 493-10160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT0J101MCL1GB |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT0J101MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 78 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $0.93700 | $9.37 |
| 50 | $0.70660 | $35.33 |
| 100 | $0.63320 | $63.32 |
| 500 | $0.50650 | $253.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46497 | $464.97 |
| 2,000 | $0.44984 | $899.68 |
| 3,000 | $0.43245 | $1,297.35 |
| 5,000 | $0.41719 | $2,085.95 |
| Unit Price without GST: | $1.50000 |
|---|---|
| Unit Price with GST: | $1.72500 |

