Pressure Sensor 1.42PSI (9.81kPa) Gauge Male - 0.13" (3.2mm) Tube 0 mV ~ 50 mV 6-DIP (0.472", 12.00mm), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-2000-101G-15-BN

DigiKey Part Number
563-2133-ND
Manufacturer
Manufacturer Product Number
P-2000-101G-15-BN
Description
SENSOR 1.42PSIG 0.13" .05V 6DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1.42PSI (9.81kPa) Gauge Male - 0.13" (3.2mm) Tube 0 mV ~ 50 mV 6-DIP (0.472", 12.00mm), Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
1.42PSI (9.81kPa)
Output Type
Analog Voltage
Output
0 mV ~ 50 mV
Accuracy
±0.15%
Voltage - Supply
-
Port Size
Male - 0.13" (3.2mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
2.84PSI (19.6kPa)
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.472", 12.00mm), Top Port
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$48.92000$48.92
5$44.77000$223.85
10$43.22300$432.23
25$41.37600$1,034.40
50$40.11140$2,005.57
100$38.95210$3,895.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$48.92000
Unit Price with GST:$56.25800