
P-2000-103G-15-BN | |
|---|---|
DigiKey Part Number | 563-2135-ND |
Manufacturer | |
Manufacturer Product Number | P-2000-103G-15-BN |
Description | SENSOR 142.28PSIG 0.13" .09V DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 142.28PSI (981kPa) Gauge Male - 0.13" (3.2mm) Tube 0 mV ~ 90 mV 6-DIP (0.472", 12.00mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 142.28PSI (981kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 90 mV | |
Accuracy | ±0.15% | |
Voltage - Supply | - | |
Port Size | Male - 0.13" (3.2mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 213.35PSI (1471kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.472", 12.00mm), Top Port | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.66000 | $47.66 |
| 5 | $43.61200 | $218.06 |
| 10 | $42.10300 | $421.03 |
| 25 | $40.29680 | $1,007.42 |
| 50 | $39.06140 | $1,953.07 |
| 100 | $37.92790 | $3,792.79 |
| 500 | $35.64274 | $17,821.37 |
| Unit Price without GST: | $47.66000 |
|---|---|
| Unit Price with GST: | $54.80900 |

