
P-2000-352G-15-BN | |
|---|---|
DigiKey Part Number | 563-2136-ND |
Manufacturer | |
Manufacturer Product Number | P-2000-352G-15-BN |
Description | SENSOR 49.75PSIG 0.13" .09V 6DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 49.75PSI (343kPa) Gauge Male - 0.13" (3.2mm) Tube 0 mV ~ 90 mV 6-DIP (0.472", 12.00mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 49.75PSI (343kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 90 mV | |
Accuracy | ±0.15% | |
Voltage - Supply | - | |
Port Size | Male - 0.13" (3.2mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 99.5PSI (686kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.472", 12.00mm), Top Port | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.01000 | $44.01 |
| 5 | $40.22200 | $201.11 |
| 10 | $38.81300 | $388.13 |
| 25 | $37.12960 | $928.24 |
| 50 | $35.97820 | $1,798.91 |
| 100 | $34.92170 | $3,492.17 |
| 500 | $32.79274 | $16,396.37 |
| Unit Price without GST: | $44.01000 |
|---|---|
| Unit Price with GST: | $50.61150 |

