
P-3000S-102A-10 | |
|---|---|
DigiKey Part Number | 563-2140-ND |
Manufacturer | |
Manufacturer Product Number | P-3000S-102A-10 |
Description | SENSOR 14.23PSIA .08V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.23PSI (98.1kPa) Absolute 0 mV ~ 80 mV 5-DIP Module, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 14.23PSI (98.1kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 80 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 28.43PSI (196kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $213.68000 | $213.68 |
| 6 | $197.17000 | $1,183.02 |
| 12 | $191.70583 | $2,300.47 |
| 27 | $185.88296 | $5,018.84 |
| 51 | $181.70627 | $9,267.02 |
| 102 | $177.51431 | $18,106.46 |
| Unit Price without GST: | $213.68000 |
|---|---|
| Unit Price with GST: | $245.73200 |

