Pressure Sensor 14.23PSI (98.1kPa) Gauge 0 mV ~ 100 mV 5-DIP Module, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-3000S-102G-10

DigiKey Part Number
563-2143-ND
Manufacturer
Manufacturer Product Number
P-3000S-102G-10
Description
SENSOR 14.23PSIG 0.1V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 14.23PSI (98.1kPa) Gauge 0 mV ~ 100 mV 5-DIP Module, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
14.23PSI (98.1kPa)
Output Type
Analog Voltage
Output
0 mV ~ 100 mV
Accuracy
±0.1%
Voltage - Supply
-
Port Size
-
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
28.43PSI (196kPa)
Operating Temperature
-20°C ~ 100°C
Mounting Type
Through Hole
Package / Case
5-DIP Module, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$159.93000$159.93
6$147.07333$882.44
12$142.82417$1,713.89
27$138.29444$3,733.95
51$135.04608$6,887.35
102$131.78559$13,442.13
Unit Price without GST:$159.93000
Unit Price with GST:$183.91950