
P-8505-102G | |
|---|---|
DigiKey Part Number | 563-2155-ND |
Manufacturer | |
Manufacturer Product Number | P-8505-102G |
Description | SENSOR 14.5PSIG .09V SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Gauge 0 mV ~ 90 mV 5-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 90 mV | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Supplier Device Package | SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $598.90000 | $598.90 |
| 6 | $558.84833 | $3,353.09 |
| 10 | $548.96100 | $5,489.61 |
| 26 | $532.06231 | $13,833.62 |
| Unit Price without GST: | $598.90000 |
|---|---|
| Unit Price with GST: | $688.73500 |

