Pressure Sensor 145.04PSI (1000kPa) Gauge 0 mV ~ 90 mV 5-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-8505-103G

DigiKey Part Number
563-2156-ND
Manufacturer
Manufacturer Product Number
P-8505-103G
Description
SENSOR 145.04PSIG .09V SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Gauge 0 mV ~ 90 mV 5-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
145.04PSI (1000kPa)
Output Type
Analog Voltage
Output
0 mV ~ 90 mV
Accuracy
-
Voltage - Supply
-
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
290.08PSI (2000kPa)
Operating Temperature
-20°C ~ 70°C
Mounting Type
Through Hole
Package / Case
5-SIP Module
Supplier Device Package
SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$598.90000$598.90
6$558.84833$3,353.09
10$548.96100$5,489.61
26$532.06231$13,833.62
Unit Price without GST:$598.90000
Unit Price with GST:$688.73500