Parametric Equivalent

SMR7110C-1E | |
|---|---|
DigiKey Part Number | 563-2285-2-ND - Tape & Reel (TR) 563-2285-1-ND - Cut Tape (CT) 563-2285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMR7110C-1E |
Description | SW ROTARY DIP BCD COMP 0.03A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 30mA 15VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 15VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | - | |
Length | 0.295" (7.50mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.82425 | $3,824.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.94000 | $6.94 |
| 10 | $5.64000 | $56.40 |
| 25 | $5.18320 | $129.58 |
| 100 | $4.55340 | $455.34 |
| 250 | $4.17348 | $1,043.37 |
| 500 | $3.90364 | $1,951.82 |
| Unit Price without GST: | $6.94000 |
|---|---|
| Unit Price with GST: | $7.98100 |



