SMRR7116C-1E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 250
Unit Price: $9.30000
Datasheet
Dip Switch Hexadecimal Complement 16 Position Surface Mount, Right Angle Rotary for Tool Actuator 30mA 15VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRR7116C-1E

DigiKey Part Number
563-2292-2-ND - Tape & Reel (TR)
563-2292-1-ND - Cut Tape (CT)
563-2292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMRR7116C-1E
Description
SW ROTARY DIP HEX COMP 0.03A 15V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Surface Mount, Right Angle Rotary for Tool Actuator 30mA 15VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
Hexadecimal Complement
Number of Positions
16
Current Rating (Amps)
30mA
Voltage Rating
15VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.319" (8.10mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
-
Length
0.295" (7.50mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.15694$2,078.47
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$7.18000$7.18
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$7.18000
Unit Price with GST:$8.25700