
NJM844G-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJM844G-TE2TR-ND - Tape & Reel (TR) 2129-NJM844G-TE2CT-ND - Cut Tape (CT) 2129-NJM844G-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM844G-TE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 8.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 120 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 8.8mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.24000 | $5.24 |
| 10 | $3.91100 | $39.11 |
| 25 | $3.58000 | $89.50 |
| 100 | $3.21630 | $321.63 |
| 250 | $3.04264 | $760.66 |
| 500 | $2.93802 | $1,469.01 |
| 1,000 | $2.85191 | $2,851.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.76100 | $6,902.50 |
| Unit Price without GST: | $5.24000 |
|---|---|
| Unit Price with GST: | $6.02600 |


