
D22023P | |
|---|---|
DigiKey Part Number | D22023P-ND |
Manufacturer | |
Manufacturer Product Number | D22023P |
Description | SWITCH TOGGLE DPDT 0.4VA 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D22023P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.76000 | $21.76 |
| 10 | $18.77900 | $187.79 |
| 25 | $17.70720 | $442.68 |
| 50 | $16.93560 | $846.78 |
| 100 | $16.19650 | $1,619.65 |
| 250 | $15.26704 | $3,816.76 |
| 500 | $14.59798 | $7,298.99 |
| 1,000 | $13.95694 | $13,956.94 |
| Unit Price without GST: | $21.76000 |
|---|---|
| Unit Price with GST: | $25.02400 |

