
EB2061P | |
|---|---|
DigiKey Part Number | EB2061P-ND |
Manufacturer | |
Manufacturer Product Number | EB2061P |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.58000 | $15.58 |
| 10 | $13.45700 | $134.57 |
| 25 | $12.69040 | $317.26 |
| 50 | $12.13800 | $606.90 |
| 100 | $11.60900 | $1,160.90 |
| 250 | $10.94340 | $2,735.85 |
| 500 | $10.46440 | $5,232.20 |
| 1,000 | $10.00554 | $10,005.54 |
| Unit Price without GST: | $15.58000 |
|---|---|
| Unit Price with GST: | $17.91700 |


