M2022S2A1W01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 2,917
Unit Price: $7.09000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $5.16120
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $11.26862
Datasheet

Similar


C&K
In Stock: 59
Unit Price: $26.44000
Datasheet

Similar


WEC
In Stock: 50
Unit Price: $24.63800
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $26.44000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
IP Rated Switches | Datasheet Preview

M2022S2A1W01

DigiKey Part Number
360-1835-ND
Manufacturer
Manufacturer Product Number
M2022S2A1W01
Description
SWITCH TOGGLE DPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2022S2A1W01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
6.86mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes