
MSN13AFG01 | |
|---|---|
DigiKey Part Number | 360-MSN13AFG01-ND |
Manufacturer | |
Manufacturer Product Number | MSN13AFG01 |
Description | MINIATURE SLIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSN13AFG01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.11mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 3.51mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.19000 | $12.19 |
| 10 | $10.14500 | $101.45 |
| 25 | $9.39680 | $234.92 |
| 100 | $8.38590 | $838.59 |
| 250 | $7.80940 | $1,952.35 |
| 500 | $7.42358 | $3,711.79 |
| 1,000 | $7.07995 | $7,079.95 |
| 2,500 | $6.68720 | $16,718.00 |
| Unit Price without GST: | $12.19000 |
|---|---|
| Unit Price with GST: | $14.01850 |

