


UB16SKW035C | |
|---|---|
DigiKey Part Number | UB16SKW035C-ND |
Manufacturer | |
Manufacturer Product Number | UB16SKW035C |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.85 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.65000 | $25.65 |
| 10 | $22.14200 | $221.42 |
| 25 | $20.87800 | $521.95 |
| 50 | $19.96820 | $998.41 |
| 100 | $19.09640 | $1,909.64 |
| 250 | $17.99996 | $4,499.99 |
| 500 | $17.21066 | $8,605.33 |
| 1,000 | $16.45439 | $16,454.39 |
| Unit Price without GST: | $25.65000 |
|---|---|
| Unit Price with GST: | $29.49750 |

