


UB16SKW035F-FF | |
|---|---|
DigiKey Part Number | UB16SKW035F-FF-ND |
Manufacturer | |
Manufacturer Product Number | UB16SKW035F-FF |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB16SKW035F-FF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.39000 | $27.39 |
| 10 | $23.63800 | $236.38 |
| 25 | $22.28760 | $557.19 |
| 50 | $21.31620 | $1,065.81 |
| 100 | $20.38530 | $2,038.53 |
| 250 | $19.21436 | $4,803.59 |
| 500 | $18.37160 | $9,185.80 |
| 1,000 | $17.56428 | $17,564.28 |
| Unit Price without GST: | $27.39000 |
|---|---|
| Unit Price with GST: | $31.49850 |

